EFR32MG21B020F1024IM32-BR | ||
---|---|---|
DigiKey Part Number | 336-EFR32MG21B020F1024IM32-BRTR-ND - Tape & Reel (TR) 336-EFR32MG21B020F1024IM32-BRCT-ND - Cut Tape (CT) 336-EFR32MG21B020F1024IM32-BRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EFR32MG21B020F1024IM32-BR | |
Description | MIGHTY GECKO, QFN32, 2.4G, 20DB, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1MB Flash, 96kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA ~ 9.8mA | |
Current - Transmitting | 9.3mA ~ 185mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥68.58900 | ¥685.89 |
25 | ¥62.35160 | ¥1,558.79 |
100 | ¥56.11660 | ¥5,611.66 |
250 | ¥51.44008 | ¥12,860.02 |
500 | ¥46.76372 | ¥23,381.86 |
1,000 | ¥42.08735 | ¥42,087.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.52856 | ¥101,321.40 |