
XBRR-24Z8UM | |
|---|---|
DigiKey Part Number | 602-XBRR-24Z8UM-ND |
Manufacturer | |
Manufacturer Product Number | XBRR-24Z8UM |
Description | RF TXRX MOD BT TRACE + U.FL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Zigbee® Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Integrated, Trace + U.FL |
Packaging Tray | Utilized IC / Part EFR32MG |
Part Status Active | Memory Size 1MB Flash, 96kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 14.5mA |
Protocol | Current - Transmitting 195mA |
Modulation DSSS | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case 34-SMD Module |
Power - Output 19dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.08000 | ¥185.08 |


