802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Digi International XBee3 and XBee3 PRO | Digi-Key Daily
Digi XBee Tools

XB3-24Z8UM

DigiKey Part Number
602-2131-ND
Manufacturer
Manufacturer Product Number
XB3-24Z8UM
Description
RF TXRX MODULE 802.15.4U.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XB3-24Z8UM Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Utilized IC / Part
EFR32MG
Part Status
Active
Memory Size
1MB Flash, 128kB RAM
DigiKey Programmable
Verified
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
802.15.4
Current - Receiving
15mA
Protocol
Current - Transmitting
135mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
34-SMD Module
Power - Output
19dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,343
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.17000¥185.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.