Infineon Technologies RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,057 In Stock | 1 : ¥57.72000 Cut Tape (CT) 5,000 : ¥26.27064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.2 + EDR, Class 1, 2 | 8-DPSK, 64-QAM, 8-DQPSK, CCK, DSSS, GFSK, OFDM | 2.4GHz | 4Mbps | 10dBm | -99.5dBm | 512kB SRAM, 640kB ROM | GPIO, JTAG, SDIO, SPI, UART | 5 | 3V ~ 4.8V | 37mA ~ 43mA | 271mA ~ 320mA | -30°C ~ 70°C (TA) | - | - | Surface Mount | 63-UFBGA, WLBGA | 63-WLBGA (2.87x4.87) | ||
583 In Stock | 1 : ¥162.79000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | - | - | 60kB RAM | I2C, SPI, UART | 14 | 1.4V ~ 3.6V | - | - | -30°C ~ 85°C | - | - | Surface Mount | 48-TFLGA | 48-LGA (6.5x6.5) | |||
4,539 In Stock | 1 : ¥92.52000 Cut Tape (CT) 5,000 : ¥48.19815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | ISM | - | 60GHz | - | - | - | - | SPI | - | 1.5V ~ 5V | - | - | - | - | - | Surface Mount | 42-BGA | PG-UF2BGA-42 | ||
3,133 In Stock | 1 : ¥106.48000 Cut Tape (CT) 4,500 : ¥89.24484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | Cellular | LTE | GFSK | 57GHz ~ 64GHz | 100Mbps | 14.5dBm | - | - | SPI | - | 3.3V | 428mA ~ 635mA | 550mA | - | - | - | Surface Mount | 119-WFBGA, WLBGA | PG-WFWLB-119-1 | ||
4,577 In Stock | 1 : ¥53.69000 Cut Tape (CT) 3,000 : ¥28.51870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | - | - | 24GHz ~ 24.25GHz | - | 6dBm | - | - | - | - | 3.3V | 45mA | 45mA | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad | PG-TSNP-16-9 | ||
1,455 In Stock | 1 : ¥11.74000 Tray 1 : ¥51.31000 Tray | - | Tray Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | 2Mbps | 12dBm | -96.5dBm | 848kB ROM, 352kB RAM | I2C, I2S, SPI, UART | 7 | 3.3V | 12.5mA | 26.5mA | -30°C ~ 85°C | - | - | Surface Mount | 49-VFBGA, FCBGA | 49-FCBGA (4.5x4) | ||
2,450 In Stock | 1 : ¥36.45000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | - | - | - | I2C, SPI, UART | 14 | 1.4V ~ 3.6V | - | - | -30°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
905 In Stock | 1 : ¥49.91000 Cut Tape (CT) 2,500 : ¥23.70938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.2 | 4DQPSK, 8DPSK, GFSK | 2.4GHz | 2Mbps | 12dBm | -96.5dBm | 848kB ROM, 352kB RAM | I2C, I2S, SPI, UART | 24 | 3.3V | 12.5mA | 26.5mA | -30°C ~ 85°C | - | - | Surface Mount | 49-TFBGA | 49-FBGA (4.5x4) | ||
2,546 In Stock | 1 : ¥53.85000 Tray | - | Tray | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | 8DPSK, DQPSK, GFSK | 2.4GHz | 3Mbps | 4dBm | -95.5dBm | 1MB Flash, 2MB ROM, 512kB RAM | I2C, SPI, UART | 40 | 1.9V ~ 3.6V | 5.9mA | 5.6mA ~ 20.5mA | -30°C ~ 85°C | - | - | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥53.85000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -92dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.71V ~ 5.5V | 16.4mA ~ 21.5mA | 12.5mA ~ 20mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | ||
5,000 In Stock | 1 : ¥55.74000 Cut Tape (CT) 5,000 : ¥25.37181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | 16QAM, 64QAM, BPSK, CCK, DSSS, QPSK, OFDM | 2.4GHz | 72Mbps | 18.5dBm | -97dBm | 448kB ROM, 240kB RAM | JTAG, SPI, UART | 5 | 1.2V ~ 3.3V | 52mA ~ 59mA | 260mA ~ 320mA | -30°C ~ 85°C | - | - | Surface Mount | 69-UFBGA, WLBGA | 69-WLBGA (4.52x2.92) | ||
5,000 In Stock | 1 : ¥56.40000 Cut Tape (CT) 5,000 : ¥25.68895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | 2.4GHz | 54Mbps | 21dBm | -99dBm | 640kB ROM, 512kB SRAM | I2S, SPI, UART | 5 | 3.3V | 37mA ~ 41mA | 260mA ~ 320mA | -30°C ~ 70°C | - | - | Surface Mount | 74-UFBGA, WLBGA | 74-WLBGA (4.87x2.87) | ||
4,866 In Stock | 1 : ¥83.57000 Tray | Tray | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 + EDR | 8DPSK, 8PSK, DQPSK, GFSK, QPSK | 2.402GHz ~ 2.48GHz | 3Mbps | 5dBm | -95.5dBm | 1MB Flash, 512kB RAM, 2MB ROM | I2C, I2S, PCM, PDM, SPI, UART | 16 | 1.76V ~ 3.63V | 5.9mA | 5.6mA | -30°C ~ 85°C | - | - | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (5x5) | |||
2,417 In Stock | 1 : ¥131.51000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.0 | GFSK | 2.4GHz | 1Mbps | 4dBm | -94dBm | 320kB ROM, 60kB RAM | I2C, SPI, UART | 14 | 3.8V | 9.8mA | 9.1mA | -30°C ~ 85°C | - | - | Surface Mount | 48-TFLGA | 48-LGA (6.5x6.5) | |||
2,500 In Stock | 2,500 : ¥18.74693 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | - | 10dBm | -91dBm | - | I2C, I2S, SPI, UART | - | 3V | 26.4mA | 47mA | 0°C ~ 70°C | - | - | Surface Mount | 81-TFBGA | 81-FBGA (8x8) | ||
2,500 In Stock | 1 : ¥28.57000 Cut Tape (CT) 2,500 : ¥13.56398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | 1Mbps | 4dBm | -88dBm | - | I2C, SPI, UART | 14 | 3.8V | 26.6mA | 24mA | 0°C ~ 70°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2,500 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥15.99004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v3.0 | - | 2.4GHz | 1Mbps | 4dBm | -88dBm | - | I2C, SPI, UART | 14 | 3.8V | 26.6mA | 24mA | 0°C ~ 70°C | - | - | Surface Mount | 64-VFBGA | 64-FBGA (7x7) | ||
2,500 In Stock | 1 : ¥36.45000 Cut Tape (CT) 2,500 : ¥17.31335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | - | - | - | I2C, SPI, UART | 14 | 1.4V ~ 3.6V | - | - | -30°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
4,920 In Stock | 1 : ¥47.37000 Cut Tape (CT) 5,000 : ¥21.56604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v5.2, Class 2 | GFSK | 2.4GHz | 3Mbps | 5dBm | -95dBm | 256kB Flash, 160kB RAM | GPIO, HCI, I2C, I2S, PWM, SPI, UART | 22 | 1.045V ~ 1.26V | 6.1mA ~ 6.69mA | 6.16mA ~ 11.28mA | -30°C ~ 85°C (TA) | - | - | Surface Mount | 62-WFBGA | 62-FBGA (4.5x4.5) | ||
2,450 In Stock | 1 : ¥47.37000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 3Mbps | 4.5dBm | -95dBm | 256kB Flash, 176kB RAM | GPIO, HCI, I2C, I2S, JTAG, PCM, PWM, SPI, UART | 22 | 1.045V ~ 1.26V | 6.1mA ~ 6.69mA | 6.16mA ~ 11.28mA | -30°C ~ 85°C (TA) | - | - | Surface Mount | 62-WFBGA | 62-FBGA (4.5x4.5) | |||
2,900 In Stock | 1 : ¥49.34000 Cut Tape (CT) 2,000 : ¥26.94719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v4.2 | GFSK | 2.4GHz | 8Mbps | 3dBm | -92dBm | 256kB Flash, 8kB ROM, 32kB SRAM | I2C, SPI, UART | 36 | 1.8V ~ 5.5V | 16.4mA ~ 18.7mA | 16.5mA ~ 20mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 56-UFQFN Exposed Pad | 56-QFN (7x7) | |||
250 In Stock | 1 : ¥51.51000 Cut Tape (CT) 2,500 : ¥27.90182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
221 In Stock | 1 : ¥49.75000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 In Stock | 1 : ¥53.85000 Cut Tape (CT) 5,000 : ¥24.52608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 + EDR | - | 2.4GHz | 3Mbps | 11.5dBm | -94.5dBm | 256kB Flash, 176kB RAM, 1MB ROM | ADC, GPIO, I2C, I2S, PCM, SPI, UART | 22 | 1.71V ~ 3.3V | 6.28mA ~ 6.87mA | 18.58mA ~ 22.48mA | -30°C ~ 85°C | - | - | Surface Mount | 62-WFBGA | 62-FBGA (4.5x4.5) | |||
4,380 In Stock | 1 : ¥53.85000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 + EDR | - | 2.4GHz | 3Mbps | 11.5dBm | -94.5dBm | 256kB Flash, 176kB RAM, 1MB ROM | ADC, GPIO, I2C, I2S, PCM, SPI, UART | 22 | 1.71V ~ 3.3V | 6.28mA ~ 6.87mA | 18.58mA ~ 22.48mA | -30°C ~ 85°C | - | - | Surface Mount | 62-WFBGA | 62-FBGA (4.5x4.5) |