RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,658 In Stock | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥12.75026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
29,929 In Stock | 1 : ¥8.62000 Cut Tape (CT) 5,000 : ¥8.61981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I2C, I2S, SPI, UART | 8 | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
3,376 In Stock | 1 : ¥10.20000 Cut Tape (CT) 5,000 : ¥10.20024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 19dBm | -97dBm | 2MB Flash, 384kB RAM, 400kB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | 15 | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | -40°C ~ 105°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x4) | |||
0 In Stock Check Lead Time | 5,000 : ¥10.03024 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz, 2.412GHz ~ 2.484GHz | 72.2Mbps | 21.5dBm | -99dBm | 576KB ROM, 272KB SRAM | ADC, GPIO, I2C, I2S, PWM, SPI, UART | 14 | 3V ~ 3.6V | 65mA | 300mA ~ 370mA | -40°C ~ 105°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |