WL1807MODGIMOCR | |
---|---|
DigiKey Part Number | 296-WL1807MODGIMOCRTR-ND - Tape & Reel (TR) 296-WL1807MODGIMOCRCT-ND - Cut Tape (CT) 296-WL1807MODGIMOCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1807MODGIMOCR |
Description | IC RF TXRX+MCU BLUETOOTH 100SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 100-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | WL1807MODGIMOCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
GPIO | 7 | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 85mA | |
Current - Transmitting | 510mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-SMD Module | |
Supplier Device Package | 100-QFM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.78000 | ¥185.78 |
10 | ¥171.48500 | ¥1,714.85 |
25 | ¥157.19240 | ¥3,929.81 |
100 | ¥145.28490 | ¥14,528.49 |
250 | ¥138.13968 | ¥34,534.92 |
500 | ¥128.61272 | ¥64,306.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥123.84923 | ¥148,619.08 |