WL1837MODGIMOCT | ||
---|---|---|
DigiKey Part Number | 296-43667-2-ND - Tape & Reel (TR) 296-43667-1-ND - Cut Tape (CT) 296-43667-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WL1837MODGIMOCT | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | WL1837MODGIMOCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 243mA ~ 510mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.16000 | ¥301.16 |
10 | ¥278.00700 | ¥2,780.07 |
25 | ¥254.83880 | ¥6,370.97 |
100 | ¥235.53220 | ¥23,553.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥223.94868 | ¥55,987.17 |