RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,539 In Stock | 1 : ¥92.52000 Cut Tape (CT) 5,000 : ¥48.19815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | ISM | - | 60GHz | - | - | - | - | SPI | 1.5V ~ 5V | - | - | - | - | - | Surface Mount | 42-BGA | PG-UF2BGA-42 | ||
3,128 In Stock | 1 : ¥106.48000 Cut Tape (CT) 4,500 : ¥89.24484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | Cellular | LTE | GFSK | 57GHz ~ 64GHz | 100Mbps | 14.5dBm | - | - | SPI | 3.3V | 428mA ~ 635mA | 550mA | - | - | - | Surface Mount | 119-WFBGA, WLBGA | PG-WFWLB-119-1 | ||
4,577 In Stock | 1 : ¥53.69000 Cut Tape (CT) 3,000 : ¥28.51870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | - | - | 24GHz ~ 24.25GHz | - | 6dBm | - | - | - | 3.3V | 45mA | 45mA | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad | PG-TSNP-16-9 | ||
12,000 In Stock | 1 : ¥115.92000 Cut Tape (CT) 3,000 : ¥70.62980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | 24GHz | - | - | - | - | SPI | 3.135V ~ 3.465V | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 32-PowerVFQFN | PG-VQFN-32-9 | ||
1,794 In Stock | 1 : ¥118.38000 Cut Tape (CT) 2,000 : ¥72.14219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | - | - | 24GHz ~ 24.25GHz | - | 5dBm | - | - | SPI | 1.45V ~ 1.6V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 52-WFBGA, WLBGA | PG-WFWLB-52-3 | ||
0 In Stock Check Lead Time | 1 : ¥70.21000 Cut Tape (CT) 5,000 : ¥36.88944 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |