ESP32-C6 | ||
---|---|---|
DigiKey Part Number | 1904-ESP32-C6TR-ND - Tape & Reel (TR) 1904-ESP32-C6CT-ND - Cut Tape (CT) 1904-ESP32-C6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-C6 | |
Description | SMD IC ESP32-C6, RISC-V SINGLE-C | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only Bluetooth, WiFi Bluetooth v5.0, Thread, Zigbee® 2.412GHz ~ 2.484GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-C6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, CCK, DSSS, OFDM, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 21dBm | |
Sensitivity | -106dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | |
GPIO | 30 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 82mA | |
Current - Transmitting | 82mA ~ 354mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.18733 | ¥75,936.65 |