RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,291 In Stock 597,000 Factory | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥6.13439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Absorptive | SP4T | 100MHz ~ 6GHz | 40dB | 0.6dB | 6GHz | - | 55dBm | - | 50Ohm | 2.5V ~ 3.5V | -40°C ~ 90°C | Surface Mount | 14-XFQFN Exposed Pad | 14-QFN (1.6x1.6) | ||
5,744 In Stock | 1 : ¥31.85000 Cut Tape (CT) 3,000 : ¥13.54629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SPDT | 0Hz ~ 3GHz | 44dB | 1.2dB | 3GHz | 31dBm | 55dBm | - | 50Ohm | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) | ||
5,940 In Stock | 1 : ¥39.33000 Cut Tape (CT) 3,000 : ¥19.19058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SPDT | 100MHz ~ 6GHz | 48dB | 1.6dB | 6GHz | - | 65dBm | - | 50Ohm | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) | ||
2,100 In Stock | 1 : ¥91.38000 Cut Tape (CT) 500 : ¥57.09016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Absorptive | SP4T | 100MHz ~ 6GHz | 30dB | 1dB | 6GHz | 35dBm | 58dBm | - | 50Ohm | 3.3V ~ 5V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
2,346 In Stock | 1 : ¥129.06000 Cut Tape (CT) 500 : ¥20.42206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV, SatCom | Reflective | SP4T | 5MHz ~ 2.7GHz | 27dB | 0.6dB | 2.7GHz | - | 59dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
1,560 In Stock | 1 : ¥26.18000 Cut Tape (CT) 1,000 : ¥12.23529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX | Absorptive | SP4T | 50MHz ~ 6GHz | 62dB | 0.85dB | 2GHz | 40.3dBm | 62.5dBm | - | 50Ohm | 2.7V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 16-TQFN Exposed Pad | 16-TQFN (3x3) |