RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥797.70000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
926 In Stock | 1 : ¥877.50000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
40 In Stock | 1 : ¥877.50000 Cut Tape (CT) 500 : ¥724.65864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) |