RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,868 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥6.14675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/WiFi, WLAN | Absorptive | SPDT | 500MHz ~ 6GHz | 24dB | 1.2dB | 5.85GHz | 39dBm | 57dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x3) | ||
6,266 In Stock | 1 : ¥53.36000 Cut Tape (CT) 1,250 : ¥36.77807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SP16T | 2.402GHz ~ 2.48GHz | - | 2.7dB | - | - | - | - | 50Ohm | 1.7V ~ 3.6V | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) |