RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
239,799 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.66804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 1GHz ~ 6GHz | 38dB | 0.5dB | 2.5GHz | - | 56dBm | - | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 90°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
48,197 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.98325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11/WiFi, WLAN | Reflective | SPDT | 20MHz ~ 6GHz | 26dB | 0.5dB | 6GHz | - | 46dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) |