RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,575 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.98325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11/WiFi, WLAN | Reflective | SPDT | 20MHz ~ 6GHz | 26dB | 0.5dB | 6GHz | - | 46dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
583 In Stock | 1 : ¥747.30000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 0Hz ~ 20GHz | 38dB | 2dB | 20GHz | 23dBm | 45dBm (min) | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
58 In Stock | 1 : ¥440.35000 Strip | Strip | Active | Cellular, LTE | Reflective | SPDT | 30MHz ~ 4GHz | 20dB | 0.5dB | 4GHz | - | 71dBm | - | 50Ohm | 2.6V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |