RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥428.61000 Strip | - | Strip | Active | 800MHz ~ 4GHz | - | - | - | General Purpose | 600mA | SPI | - | - | - | 3.3V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad, CSP | 40-LFCSP (6x6) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
25 In Stock | 1 : ¥88.83000 Tube | - | Tube | Obsolete | 1.8GHz ~ 2.7GHz | - | - | - | HS Wireless LAN, Wireless Local Loop | 23mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 1.8V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
0 In Stock Check Lead Time | 1 : ¥1,702.45000 Box | - | Box | Active | 57GHz ~ 64GHz | - | - | ISM | General Purpose | 300mA | SPI | - | - | - | 2.7V | -40°C ~ 85°C | Surface Mount | 75-VFBGA, WLBGA | 75-WLBGA (6x4) | ||
0 In Stock Check Lead Time | 500 : ¥337.70202 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 800MHz ~ 4GHz | - | - | - | General Purpose | 600mA | SPI | - | - | - | 3.3V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad, CSP | 40-LFCSP (6x6) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1.8GHz ~ 2.7GHz | - | - | - | HS Wireless LAN, Wireless Local Loop | 23mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 1.8V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1.8GHz ~ 2.7GHz | - | - | - | HS Wireless LAN, Wireless Local Loop | 23mA | PCB, Surface Mount | - | PCB, Surface Mount | - | 1.8V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Strip | Obsolete | 57GHz ~ 64GHz | - | - | - | General Purpose | - | PCB, Surface Mount | - | PCB, Surface Mount | - | - | -40°C ~ 85°C | Surface Mount | 60-VFQFN Exposed Pad | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | 57GHz ~ 64GHz | - | - | - | General Purpose | - | PCB, Surface Mount | - | PCB, Surface Mount | - | - | -40°C ~ 85°C | Surface Mount | Die | Die | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 1.2GHz | - | 16Gbps | TD-SCDMA, W-CDMA | General Purpose | 790mA | SPI | - | - | - | 0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V | -40°C ~ 85°C | Surface Mount | 196-LFBGA Exposed Pad | 196-BGA-ED (12x12) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 1.2GHz | - | 16Gbps | TD-SCDMA, W-CDMA | General Purpose | 790mA | SPI | - | - | - | 0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V | -40°C ~ 85°C | Surface Mount | 196-LFBGA Exposed Pad | 196-BGA-ED (12x12) |