HMC6001-SX | ||
---|---|---|
DigiKey Part Number | 1127-2632-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC6001-SX | |
Description | RF RECEIVER 57GHZ-64GHZ DIE | |
Customer Reference | ||
Detailed Description | - RF Receiver 57GHz ~ 64GHz PCB, Surface Mount Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 57GHz ~ 64GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |