LT5500EGN | |
---|---|
DigiKey Part Number | LT5500EGN-ND |
Manufacturer | |
Manufacturer Product Number | LT5500EGN |
Description | RF RECEIVER 1.8GHZ-2.7GHZ 24SSOP |
Customer Reference | |
Detailed Description | - RF Receiver 1.8GHz ~ 2.7GHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT5500EGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 1.8GHz ~ 2.7GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | HS Wireless LAN, Wireless Local Loop | |
Current - Receiving | 23mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.83000 | ¥88.83 |
10 | ¥80.34500 | ¥803.45 |