RF Mixers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Frequency | Number of Mixers | Gain | Noise Figure | Secondary Attributes | Current - Supply | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | DECT, PCN, WLAN | 2.5GHz | 1 | 9dB | 10dB | - | 13mA | 2.7V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Cellular, CT1, CT2, DECT, PCN, UHF | 2GHz | 1 | 9dB | 9dB | - | 3.7mA | 2.7V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Broadcast Radio, DAB | 1.4GHz ~ 1.55GHz | 1 | - | - | - | - | - | Surface Mount | 28-LSSOP (0.173", 4.40mm Width) | 28-SSO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Cellular, ISM | 2.1GHz ~ 2.5GHz | 1 | - | - | - | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | AM, FM | - | 1 | - | - | - | - | - | Through Hole | 28-SDIP (0.400", 10.16mm) | 28-SDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | DECT, PCN, WLAN | 2.5GHz | 1 | 9dB | 10dB | - | 13mA | 2.7V ~ 5.5V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |