U2795B-MFP | ||
---|---|---|
DigiKey Part Number | U2795B-MFP-ND | |
Manufacturer | ||
Manufacturer Product Number | U2795B-MFP | |
Description | IC MIXER 2.5GHZ DOUBLE BAL 8SO | |
Customer Reference | ||
Detailed Description | RF Mixer IC DECT, PCN, WLAN 2.5GHz 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | DECT, PCN, WLAN | |
Frequency | 2.5GHz | |
Number of Mixers | 1 | |
Gain | 9dB | |
Noise Figure | 10dB | |
Secondary Attributes | - | |
Current - Supply | 13mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |