RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,797 In Stock | 1 : ¥6.81000 Cut Tape (CT) 15,000 : ¥2.65343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | 12GHz | 12.2dB | 2 V | 68mA | 0.62dB | 15 mA | 125mW | 4 V | - | - | - | 4-SMD, Flat Leads | 4-Super Mini Mold | ||
8,932 In Stock | 1 : ¥15.43000 Cut Tape (CT) 10,000 : ¥6.52993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | 20GHz | 13.8dB | 2 V | 15mA | 0.8dB | 10 mA | 125mW | 4 V | - | - | - | 4-Micro-X | 4-Micro-X | ||
6,704 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥13.64892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | 45MHz ~ 6GHz | 23.2dB | 3 V | - | 1.9dB | 60 mA | 21.5dB | 5 V | - | - | Surface Mount | SC-82A, SOT-343 | MMM1362 | ||
54,299 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.12696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | pHEMT FET | 2.4GHz | 15.5dB | 3 V | 55mA | 0.4dB | 20 mA | 10.5dBm | 6 V | - | - | Surface Mount | SC-82A, SOT-343 | SC-70-4 | ||
1,507 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,000 : ¥15.29090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | E-pHEMT | 50MHz ~ 10GHz | 23.4dB | 4 V | 2µA | 2.5dB | 4 mA | 19.4dBm | 5 V | - | - | Surface Mount | 6-TDFN Exposed Pad | - |