MMBF4416A | ||
---|---|---|
DigiKey Part Number | MMBF4416ATR-ND - Tape & Reel (TR) MMBF4416ACT-ND - Cut Tape (CT) MMBF4416ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBF4416A | |
Description | RF MOSFET JFET 15V SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 15 V 5 mA 400MHz SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 15mA | |
Noise Figure | 4dB | |
Current - Test | 5 mA | |
Power - Output | - | |
Voltage - Rated | 35 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20430 | ¥120.43 |
500 | ¥1.06754 | ¥533.77 |
1,000 | ¥0.83079 | ¥830.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74358 | ¥2,230.74 |
6,000 | ¥0.72695 | ¥4,361.70 |
9,000 | ¥0.64387 | ¥5,794.83 |
30,000 | ¥0.63557 | ¥19,067.10 |
75,000 | ¥0.54002 | ¥40,501.50 |
150,000 | ¥0.51925 | ¥77,887.50 |