RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,778 In Stock | 1 : ¥43.10000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | PCB Trace | 2 | 3 | - | 3dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.008" (0.20mm) | 4G, LTE | |||
478 In Stock | 1 : ¥61.29000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | PCB Trace | 2 | 2 | - | 2dBi | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.008" (0.20mm) | 4G, LTE | |||
0 In Stock Check Lead Time | 1,000 : ¥46.29382 Bulk | Bulk | Active | 802.15.4, Bluetooth, Cellular, Navigation, WiFi | Wide Band | 698MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.45GHz, 3.5GHz, 5.5GHz | 698MHz ~ 6GHz | Flat Patch | 1 | 4 | - | 5dBi | - | IPEX | - | Adhesive | 0.008" (0.20mm) | 2G, 3G, 4G, Bluetooth, CDMA, GPS, GSM, ISM, LTE, UMTS, Wi-Fi, ZigBee | |||
0 In Stock Check Lead Time | 1,000 : ¥74.22430 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | PCB Trace | 2 | 3 | - | 3dBi | Cable - 100mm | IPEX | - | Adhesive | 0.008" (0.20mm) | LTE |