AFAC120050-U6G | |
---|---|
DigiKey Part Number | AFAC120050-U6G-ND |
Manufacturer | |
Manufacturer Product Number | AFAC120050-U6G |
Description | RF ANT UWB FLAT PATCH IPEX ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 698MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.45GHz, 3.5GHz, 5.5GHz 2G, 3G, 4G, Bluetooth, CDMA, GPS, GSM, ISM, LTE, UMTS, Wi-Fi, ZigBee Flat Patch RF Antenna 698MHz ~ 6GHz 5dBi IPEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 698MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.45GHz, 3.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, Bluetooth, CDMA, GPS, GSM, ISM, LTE, UMTS, Wi-Fi, ZigBee |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.29382 | ¥46,293.82 |