YC0013AA | |
---|---|
DigiKey Part Number | 2958-YC0013AATR-ND - Tape & Reel (TR) 2958-YC0013AACT-ND - Cut Tape (CT) 2958-YC0013AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0013AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5825GHz GNSS Chip RF Antenna 1.559GHz ~ 1.606GHz 1.19dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0013AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5825GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10.2dB | |
Gain | 1.19dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.87700 | ¥108.77 |
25 | ¥10.26160 | ¥256.54 |
100 | ¥8.74300 | ¥874.30 |
250 | ¥8.20936 | ¥2,052.34 |
500 | ¥7.18318 | ¥3,591.59 |
1,000 | ¥5.95178 | ¥5,951.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.54131 | ¥16,623.93 |
6,000 | ¥5.33608 | ¥32,016.48 |
15,000 | ¥5.13084 | ¥76,962.60 |