YCGS024AA | |
---|---|
DigiKey Part Number | 2958-YCGS024AA-ND |
Manufacturer | |
Manufacturer Product Number | YCGS024AA |
Description | 2IN1 CHIP ANTENNA 3.2 X 1.6 X 0. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.58GHz, 2.45GHz, 5.5GHz GNSS, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.58GHz, 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GNSS, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.26400 | ¥112.64 |
25 | ¥10.62600 | ¥265.65 |
200 | ¥9.05335 | ¥1,810.67 |
400 | ¥8.50080 | ¥3,400.32 |
600 | ¥7.43820 | ¥4,462.92 |
1,000 | ¥6.16308 | ¥6,163.08 |
2,600 | ¥5.73804 | ¥14,918.90 |
5,000 | ¥5.52552 | ¥27,627.60 |