Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 10 | ±5% | 16 | - | - | 32 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | Compact PCI® | Surface Mount | 32-LBGA | 32-BGA (8x4) | 0.315" L x 0.157" W (8.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 10 | ±5% | 32 | - | - | 64 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | Compact PCI® | Surface Mount | 64-LBGA | 64-BGA (16x4) | 0.630" L x 0.157" W (16.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 33 | ±1% | 16 | - | - | 32 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DRAM, SDRAM, IDE | Surface Mount | 32-LBGA | 32-BGA (8x4) | 0.315" L x 0.157" W (8.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 33 | ±1% | 32 | - | - | 64 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DRAM, SDRAM, IDE | Surface Mount | 64-LBGA | 64-BGA (16x4) | 0.630" L x 0.157" W (16.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 330, 470 | ±1% | 16 | - | - | 24 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | VME64, VME64x | Surface Mount | 24-LBGA | 24-BGA (8x3) | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 220, 1.8k | ±1% | 16 | - | - | 24 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | VME64, VME64x | Surface Mount | 24-LBGA | 24-BGA (8x3) | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25, 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (11.43x3.81) | 0.450" L x 0.150" W (11.43mm x 3.81mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25, 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (9x3) | 0.354" L x 0.118" W (9.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (11.43x3.81) | 0.450" L x 0.150" W (11.43mm x 3.81mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (9x3) | 0.354" L x 0.118" W (9.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (11.43x3.81) | 0.450" L x 0.150" W (11.43mm x 3.81mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25 | ±1% | 18 | - | - | 36 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 36-LBGA | 36-BGA (9x4) | 0.354" L x 0.157" W (9.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25 | ±1% | 8 | - | - | 9 | 50mW | ±100ppm/°C | -55°C ~ 125°C | - | - | GTL, GTL+, AGTL+ | Surface Mount | 9-LBGA | 9-BGA (3.81x3.81) | 0.150" L x 0.150" W (3.81mm x 3.81mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25 | ±1% | 32 | - | - | 36 | 50mW | ±100ppm/°C | -55°C ~ 125°C | - | - | GTL, GTL+, AGTL+ | Surface Mount | 36-LBGA | 36-BGA (15.24x3.81) | 0.600" L x 0.150" W (15.24mm x 3.81mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 56 | ±1% | 8 | - | - | 9 | 50mW | ±100ppm/°C | -55°C ~ 125°C | - | - | GTL, GTL+, AGTL+ | Surface Mount | 9-LBGA | 9-BGA (3.81x3.81) | 0.150" L x 0.150" W (3.81mm x 3.81mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 82.5, 127 | ±1% | 16 | - | - | 24 | 60mW, 66mW | ±200ppm/°C | -55°C ~ 125°C | - | - | LVPECL | Surface Mount | 24-LBGA | 24-BGA (8x3) | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25, 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (9x3) | 0.354" L x 0.118" W (9.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 100 | ±1% | 16 | - | - | 32 | 68mW | ±200ppm/°C | -55°C ~ 125°C | - | - | LVDS | Surface Mount | 32-LBGA | 32-BGA (8x4) | 0.315" L x 0.157" W (8.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 33 | ±1% | 18 | - | - | 36 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 36-LBGA | 36-BGA (9x4) | 0.354" L x 0.157" W (9.00mm x 4.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 330, 470 | ±1% | 16 | - | - | 24 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | VME64, VME64x | Surface Mount | 24-LBGA | 24-BGA (8x3) | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 82.5, 127 | ±1% | 16 | - | - | 24 | 60mW, 66mW | ±200ppm/°C | -55°C ~ 125°C | - | - | LVPECL | Surface Mount | 24-LBGA | 24-BGA (8x3) | 0.315" L x 0.118" W (8.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25, 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (9x3) | 0.354" L x 0.118" W (9.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 50 | ±1% | 18 | - | - | 27 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 27-LBGA | 27-BGA (9x3) | 0.354" L x 0.118" W (9.00mm x 3.00mm) | 0.053" (1.34mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25 | ±1% | 18 | - | - | 36 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 36-LBGA | 36-BGA (11.43x5.08) | 0.450" L x 0.200" W (11.43mm x 5.08mm) | 0.058" (1.47mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Dual Terminator | 25 | ±1% | 18 | - | - | 36 | 50mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM | Surface Mount | 36-LBGA | 36-BGA (9x4) | 0.354" L x 0.157" W (9.00mm x 4.00mm) | 0.053" (1.34mm) |