RT1402B6TR7 | |
---|---|
DigiKey Part Number | RT1402B6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1402B6TR7 |
Description | RES NTWRK 18 RES 50 OHM 27LBGA |
Customer Reference | |
Detailed Description | 50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Dual Terminator | |
Resistance (Ohms) | 50 | |
Tolerance | ±1% | |
Number of Resistors | 18 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 27 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 27-LBGA | |
Supplier Device Package | 27-BGA (11.43x3.81) | |
Size / Dimension | 0.450" L x 0.150" W (11.43mm x 3.81mm) | |
Height - Seated (Max) | 0.058" (1.47mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.77643 | ¥9,776.43 |