RMB | USD

cms-photo-not-available

RT2463B7TR7

Digi-Key Part Number
RT2463B7TR7-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
RT2463B7TR7
Supplier
Description
RES NET 33 OHM 1% 200PPM
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
33 Ohm ±1% 50mW Power Per Element Dual Terminator Resistor Network/Array ±200ppm/°C 36-LBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Dual Terminator
Resistance (Ohms)
33
Tolerance
±1%
Number of Resistors
18
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
DDR SDRAM
Mounting Type
Surface Mount
Package / Case
36-LBGA
Supplier Device Package
36-BGA (9x4)
Size / Dimension
0.354"" L x 0.157"" W (9.00mm x 4.00mm)
Height - Seated (Max)
0.053"" (1.34mm)
Number of Pins
36
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesQ3732818
Standard Package1