EXB-2HVR000V

DigiKey Part Number
Y1000TR-ND - Tape & Reel (TR)
Y1000CT-ND - Cut Tape (CT)
Y1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HVR000V
Description
RES ARRAY 8 RES ZERO OHM 1506
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 8 Resistor Network/Array 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-2HVR000V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.03600¥20.36
25¥1.55640¥38.91
50¥1.12800¥56.40
100¥0.79390¥79.39
250¥0.64168¥160.42
500¥0.50572¥252.86
1,000¥0.35007¥350.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.29175¥1,458.75
10,000¥0.27229¥2,722.90
25,000¥0.25867¥6,466.75
50,000¥0.25342¥12,671.00
125,000¥0.24798¥30,997.50
Manufacturers Standard Package