
YC124-JR-070RL | |
|---|---|
DigiKey Part Number | YC124J-0.0TR-ND - Tape & Reel (TR) YC124J-0.0CT-ND - Cut Tape (CT) YC124J-0.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-070RL |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-070RL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 0.0 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance Jumper | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 25 | ¥0.22160 | ¥5.54 |
| 50 | ¥0.19360 | ¥9.68 |
| 100 | ¥0.16950 | ¥16.95 |
| 250 | ¥0.14388 | ¥35.97 |
| 500 | ¥0.12736 | ¥63.68 |
| 1,000 | ¥0.11338 | ¥113.38 |
| 5,000 | ¥0.08851 | ¥442.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08034 | ¥803.40 |
| 20,000 | ¥0.07341 | ¥1,468.20 |
| 30,000 | ¥0.06985 | ¥2,095.50 |
| 50,000 | ¥0.06581 | ¥3,290.50 |
| 70,000 | ¥0.06341 | ¥4,438.70 |
| 100,000 | ¥0.06106 | ¥6,106.00 |




