Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303,041 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.07753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±5% | 4 | - | - | 8 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.024" (0.60mm) | |||
180,775 In Stock | 1 : ¥2.54000 Cut Tape (CT) 5,000 : ¥0.29173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 33 | ±5% | 8 | - | - | 16 | 62.5mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1506, Convex, Long Side Terminals | 1506 | 0.150" L x 0.063" W (3.80mm x 1.60mm) | 0.022" (0.55mm) | |||
11,291 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Bussed | 10k | ±2% | 8 | - | - | 9 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 9-SIP | 9-SIP | 0.898" L x 0.098" W (22.81mm x 2.49mm) | 0.200" (5.08mm) | |||
235,147 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.24067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 100k | ±5% | 4 | - | - | 8 | 63mW | ±200ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | DDR SDRAM, DRAM, MDDR | Surface Mount | 1206 (3216 Metric), Concave, Long Side Terminals | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | |||
9,887 In Stock | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.27946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bussed | 4.7k | ±5% | 8 | - | - | 10 | 63mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM, DRAM, MDDR | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | |||
43,443 In Stock | 1 : ¥2.54000 Cut Tape (CT) 5,000 : ¥0.29153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bussed | 1k | ±5% | 8 | - | - | 10 | 63mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM, DRAM, MDDR | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) | |||
24,223 In Stock | 1 : ¥2.54000 Cut Tape (CT) 5,000 : ¥0.29078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bussed | 100k | ±5% | 8 | - | - | 10 | 63mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM, DRAM, MDDR | Surface Mount | 1206 (3216 Metric), Convex, Long Side Terminals | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.028" (0.70mm) |