746X101472JP | ||
---|---|---|
DigiKey Part Number | 746X101472JPTR-ND - Tape & Reel (TR) 746X101472JPCT-ND - Cut Tape (CT) 746X101472JPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 746X101472JP | |
Description | RES ARRAY 8 RES 4.7K OHM 1206 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.26520 | ¥31.63 |
50 | ¥0.91860 | ¥45.93 |
100 | ¥0.64550 | ¥64.55 |
250 | ¥0.52260 | ¥130.65 |
500 | ¥0.41154 | ¥205.77 |
1,000 | ¥0.28495 | ¥284.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37443 | ¥1,872.15 |
10,000 | ¥0.35735 | ¥3,573.50 |
25,000 | ¥0.34237 | ¥8,559.25 |
50,000 | ¥0.33501 | ¥16,750.50 |
125,000 | ¥0.32845 | ¥41,056.25 |