Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,183 In Stock | 1 : ¥82.75000 Cut Tape (CT) 250 : ¥55.16556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | Gull Wing | Sealed - Fully | 3.5 VDC | 0.5 VDC | -40°C ~ 100°C | - | |||
3,404 In Stock | 1 : ¥84.45000 Cut Tape (CT) 250 : ¥56.32088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | Gull Wing | Sealed - Fully | 9 VDC | 1 VDC | -40°C ~ 100°C | - | |||
101 In Stock | 1 : ¥86.24000 Cut Tape (CT) 250 : ¥57.47616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 13.3 mA | Non Latching | - | Gull Wing | Sealed - Fully | 16 VDC | 2.9 VDC | -40°C ~ 100°C | - | |||
2,889 In Stock | 1 : ¥79.09000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.5 VDC | -40°C ~ 100°C | - | |||
5,346 In Stock | 1 : ¥80.79000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | 9 VDC | 1 VDC | -40°C ~ 100°C | - | |||
2,186 In Stock | 1 : ¥82.75000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 13.3 mA | Non Latching | - | PC Pin | Sealed - Fully | 16 VDC | 2.9 VDC | -40°C ~ 100°C | - |