KT05-1A-40L-SMD | ||
---|---|---|
DigiKey Part Number | 374-1356-2-ND - Tape & Reel (TR) 374-1356-1-ND - Cut Tape (CT) 374-1356-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KT05-1A-40L-SMD | |
Description | REED RELAY 1 FORM A 5V SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | KT05-1A-40L-SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 63 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 80 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥77.57700 | ¥775.77 |
25 | ¥68.95680 | ¥1,723.92 |
50 | ¥65.50940 | ¥3,275.47 |
100 | ¥62.06160 | ¥6,206.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.16556 | ¥13,791.39 |
500 | ¥51.71772 | ¥25,858.86 |
1,250 | ¥48.26988 | ¥60,337.35 |