KT24-1A-40L-THT | |
---|---|
DigiKey Part Number | 374-1361-ND |
Manufacturer | |
Manufacturer Product Number | KT24-1A-40L-THT |
Description | REED RELAY 1 FORM A 24V TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | KT24-1A-40L-THT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 13.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.9 VDC | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
15 | ¥77.57400 | ¥1,163.61 |
30 | ¥68.95633 | ¥2,068.69 |
60 | ¥65.50833 | ¥3,930.50 |
105 | ¥62.06133 | ¥6,516.44 |
255 | ¥55.16573 | ¥14,067.26 |
510 | ¥51.71767 | ¥26,376.01 |
1,005 | ¥48.26990 | ¥48,511.25 |