Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,956 In Stock | 1 : ¥20.20000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 300VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
2,953 In Stock | 1 : ¥29.67000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
10,006 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 11.1 mA | Non Latching | Diode | PC Pin | - | 16 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
1,458 In Stock | 1 : ¥40.84000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
3,987 In Stock 8,400 Factory | 1 : ¥17.60000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
1,030 In Stock | 1 : ¥27.26000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 150VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5,604 In Stock | 1 : ¥41.82000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
5,387 In Stock | 1 : ¥44.59000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - |