Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,734 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
1,600 In Stock | 1 : ¥15.37000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 150VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 0.35 ms | 0.5 ms | -40°C ~ 85°C | - | |||
5,586 In Stock | 1 : ¥15.91000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 11.1 mA | Non Latching | Diode | PC Pin | - | 16 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
2,211 In Stock | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 18 VDC | 2 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
543 In Stock 1,557 Factory | 1 : ¥24.40000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 11.1 mA | Non Latching | Diode | PC Pin | - | 16 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - |