Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,958 In Stock 19,600 Factory | 1 : ¥11.35000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
2,953 In Stock | 1 : ¥84.46000 Cut Tape (CT) 250 : ¥56.32572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | Gull Wing | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
3,303 In Stock | 1 : ¥84.64000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
14,683 In Stock | 1 : ¥85.80000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 27.8 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
630 In Stock | 1 : ¥86.24000 Cut Tape (CT) 250 : ¥57.48112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 13.3 mA | Non Latching | - | Gull Wing | Sealed - Fully | 16 VDC | 2.9 VDC | - | - | -40°C ~ 100°C | - | |||
5,756 In Stock | 1 : ¥101.17000 Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1,894 In Stock | 1 : ¥189.92000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 1 A | 1000VAC, 1000VDC - Max | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.75 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
1,406 In Stock | 1 : ¥343.90000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 1000VAC, 1000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Rhodium (Rh) | |||
2,770 In Stock | 1 : ¥79.09000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 63 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.5 VDC | - | - | -40°C ~ 100°C | - | |||
5,346 In Stock | 1 : ¥80.79000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | 9 VDC | 1 VDC | - | - | -40°C ~ 100°C | - | |||
2,709 In Stock | 1 : ¥75.34000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.75 VDC | 1.1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥86.24000 Cut Tape (CT) 300 : ¥57.48100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 700 mA | 1000VDC - Max | 35.7 mA | Non Latching | - | Gull Wing | - | - | - | - | - | -40°C ~ 105°C | - |