3351-1275-126 | |
---|---|
DigiKey Part Number | 1835-1031-ND |
Manufacturer | |
Manufacturer Product Number | 3351-1275-126 |
Description | RELAY REED HV SPST 50W 3A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 68.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.88000 | ¥445.88 |
10 | ¥422.44300 | ¥4,224.43 |
25 | ¥398.97400 | ¥9,974.35 |
50 | ¥375.50480 | ¥18,775.24 |
100 | ¥352.03570 | ¥35,203.57 |
250 | ¥328.56668 | ¥82,141.67 |