3350-4275-126 | |
---|---|
DigiKey Part Number | 1835-1040-ND |
Manufacturer | |
Manufacturer Product Number | 3350-4275-126 |
Description | RELAY REED HV SPST-NC 200W 3A 12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3350-4275-126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 68.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.67000 | ¥531.67 |
10 | ¥503.68200 | ¥5,036.82 |
25 | ¥475.70120 | ¥11,892.53 |
50 | ¥447.71720 | ¥22,385.86 |
100 | ¥419.73490 | ¥41,973.49 |