
HS100 3K3 J | |
|---|---|
DigiKey Part Number | HS1003K3J-ND |
Manufacturer | |
Manufacturer Product Number | HS100 3K3 J |
Description | RES CHAS MNT 3.3K OHM 5% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 3K3 J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.24000 | ¥120.24 |
| 10 | ¥84.11700 | ¥841.17 |
| 45 | ¥69.10511 | ¥3,109.73 |
| 90 | ¥63.78411 | ¥5,740.57 |
| 135 | ¥61.05067 | ¥8,241.84 |
| 270 | ¥56.94163 | ¥15,374.24 |
| 540 | ¥53.45207 | ¥28,864.12 |
| 1,035 | ¥50.65693 | ¥52,429.92 |

