Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,332 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Piston | 4 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
895 In Stock | 1 : ¥32.51000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
382 In Stock | 1 : ¥14.37000 Bulk | - | Bulk | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | - | - | - | ||
411 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | Piston | 2 | 0.079" (2.00mm) | 1 | - | Through Hole | Copper Alloy | Gold | 10.0µin (0.25µm) | |||
148 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Piston | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Copper Alloy | Gold | 10.0µin (0.25µm) | |||
1,426 In Stock | 1 : ¥47.04000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
258 In Stock | 1 : ¥52.87000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
269 In Stock | 1 : ¥64.53000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Solder Cup | Beryllium Copper | Gold | 20.0µin (0.51µm) | |||
1,903 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Piston | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Brass Alloy | Gold | 19.7µin (0.50µm) | |||
52 In Stock | 1 : ¥44.91000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
70 In Stock | 1 : ¥34.81000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
77 In Stock | 1 : ¥95.72000 Bulk | Bulk | Active | Piston | 6 | 0.157" (4.00mm) | 2 | 0.157" (4.00mm) | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1 In Stock | 1 : ¥41.05000 Tube | Tube | Active | Piston | 6 | 0.079" (2.00mm) | 1 | - | Through Hole | Copper Alloy | Gold | 10.0µin (0.25µm) |