847-22-006-10-011101 | ||
---|---|---|
DigiKey Part Number | 54-847-22-006-10-011101-ND | |
Manufacturer | ||
Manufacturer Product Number | 847-22-006-10-011101 | |
Description | 4MM PITCH DOUBLE ROW THROUGH HOL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥84.81900 | ¥848.19 |
100 | ¥73.94490 | ¥7,394.49 |
1,000 | ¥57.85086 | ¥57,850.86 |