



858-22-006-10-011101 | |
|---|---|
DigiKey Part Number | ED11074-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-006-10-011101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 858-22-006-10-011101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.06000 | ¥123.06 |
| 13 | ¥102.63615 | ¥1,334.27 |
| 104 | ¥88.63048 | ¥9,217.57 |
| 507 | ¥79.26467 | ¥40,187.19 |
| 1,001 | ¥75.55511 | ¥75,630.67 |











