Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,475 In Stock | 1 : ¥12.31000 Cut Tape (CT) 750 : ¥7.75297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Male | 4 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
4,911 In Stock | 1 : ¥19.05000 Cut Tape (CT) 750 : ¥11.98193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Female | 6 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
201 In Stock | 1 : ¥10.84000 Tube | Tube | Active | Compression Contact, Male | 3 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
543 In Stock | 1 : ¥11.17000 Cut Tape (CT) 750 : ¥7.04823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Female | 3 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
15,261 In Stock | 1 : ¥13.46000 Cut Tape (CT) 750 : ¥8.45781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Compression Contact, Female | 4 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
4,371 In Stock | 1 : ¥11.17000 Tube | Tube | Active | Compression Contact, Female | 3 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 30.0µin (0.76µm) |