Rectangular Connector Housings

Results: 6
Product Status
ActiveObsolete
Number of Positions
234567
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0781725006
0781725006
CONN RCPT HSG 6POS 1.20MM
Molex
224,873
In Stock
1 : ¥1.22000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Polyamide (PA46), Nylon 4/6
-40°C ~ 105°C
0781720002
0781720002
CONN RCPT HSG 2POS 1.20MM
Molex
30,271
In Stock
1 : ¥1.14000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
0781720003
0781720003
CONN RCPT HSG 3POS 1.20MM
Molex
19,575
In Stock
1 : ¥1.23000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
0781720004
0781720004
CONN RCPT HSG 4POS 1.20MM
Molex
108,369
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
0781720005
0781720005
CONN RCPT HSG 5POS 1.20MM
Molex
106,769
In Stock
100,000
Factory
1 : ¥1.48000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
CONN RCPT HSG 7POS 1.20MM
0781725007
CONN RCPT HSG 7POS 1.20MM
Molex
0
In Stock
Obsolete
Bulk
Obsolete
Receptacle
Female Socket
7
0.047" (1.20mm)
1
-
Free Hanging (In-Line), Right Angle
Crimp
Friction Lock
Black
-
Polyamide (PA46), Nylon 4/6
-40°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.