Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,957 In Stock | 1 : ¥0.87000 Bag | - | Bag | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | - | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | ||
87,261 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
28,444 In Stock | 1 : ¥0.87000 Bag | - | Bag | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | - | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |