51225-02 | ||
---|---|---|
DigiKey Part Number | 1175-51225-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 51225-02 | |
Description | CONN RCPT HSG 2POS 2.50MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 51225-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.86000 | ¥0.86 |
10 | ¥0.68200 | ¥6.82 |
25 | ¥0.56680 | ¥14.17 |
50 | ¥0.52340 | ¥26.17 |
100 | ¥0.50620 | ¥50.62 |
250 | ¥0.43604 | ¥109.01 |
500 | ¥0.41876 | ¥209.38 |
1,000 | ¥0.36641 | ¥366.41 |
2,500 | ¥0.33152 | ¥828.80 |