Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,112 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
8,264 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
10,547 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
6,784 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
1,277 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
15,554 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
4,755 In Stock | 1 : ¥37.58000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C |