Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,792 In Stock | 1 : ¥28.40000 Bulk | Bulk | Active | Plug | Male Blade | 12 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
930 In Stock | 1 : ¥43.59000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
627 In Stock | 1 : ¥30.62000 Bulk | Bulk | Active | Plug | Male Blade | 16 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
158 In Stock | 1 : ¥42.89000 Bulk | Bulk | Active | Plug | Male Blade | 20 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
538 In Stock 193,800 Factory | 1 : ¥45.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C |